Piece
TDR
TFIP 12-240VUC 1CO CG
Multifunction
Push-in spring-loaded terminal
Impulse OFF through contact timer
Impulse ON through contact timer
10.8 V AC
10.8 V DC
264 V AC
264 V DC
10.8, 10.8 - 264, 264 V AC, V DC
1 change-over
AgNi
250 V AC
30 V DC
8 A
0.5 s
360000 s
IP20
17.5 mm
60 mm
(W x D) 17.5 mm x 60 mm
1 pc(s)
yes
Datasheet 3748942 Weidmüller 2898310000 TFIP 12-240VUC 1CO CG TDR Multifunction 1 pc(s) Time range: 0.5 - 360000 s 1 change-over Piece
User & Safety Instructions 3748942 Weidmüller 2898310000 TFIP 12-240VUC 1CO CG TDR Multifunction 1 pc(s) Time range: 0.5 - 360000 s 1 change-over Piece
The necessary accessories are required to use the article as described.