• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2902810000 VT-TM 2/30 HF-V0 Cable markers Yellow No. of markers: 100 100 pc(s)

Product type
Cable markers
Type
VT-TM 2/30 HF-V0
Features
Halogen-free
Series
VT-TM
Suitable for outside Ø (min.)
0.75 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

VT-TM 2/30 HF-V0

Product type

Cable markers

Features

Halogen-free

Series

VT-TM

Suitable for outside Ø (min.)

0.75 mm

Suitable for outside Ø (max.)

2.5 mm

Factory colour

Yellow

No. of markers

100

Dim

(L x W) 30 mm x 5.3 mm

Type

With text field, without printed text

Halogen-free

Yes

Content

100 pc(s)

Width

5.3 mm

Length

30 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750705 Weidmüller 2902810000 VT-TM 2/30 HF-V0 Cable markers Yellow No. of markers: 100 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3750705 Weidmüller 2902810000 VT-TM 2/30 HF-V0 Cable markers Yellow No. of markers: 100 100 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.