

Tube
MTS 5/02 H T4 B T
PCB terminal
5 mm
2
THR
32 A
0.5 mm²
32 A
0.5 mm²
4 mm²
2.5 mm²
Parallel (to the PCB)
Polyamide
Black
2913600000
42 pc(s)
400 V
MTS 5/02 H T4 B T
16.7 mm
Black
400 V
-50-80 °C
Solder
4 kV
9011
Spring clamp connection
THR connection
3.5 mm
5 mm
Other
0.5-2.5 mm²
0.5-2.5 mm²
0.5-4 mm²
IP20
Polyamide (PA)
0°/180° (horizontal)
Other
32 A
2
V0
not relevant
Datasheet 3749374 Weidmüller 2913600000 PCB terminal 4 mm² Number of pins 2 Black 42 pc(s) Tube
User & Safety Instructions 3749374 Weidmüller 2913600000 PCB terminal 4 mm² Number of pins 2 Black 42 pc(s) Tube
The necessary accessories are required to use the article as described.