• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2913790000 PCB terminal 4 mm² Number of pins 10 Black 10 pc(s) Tube

Packaging type
Tube
Product type
PCB terminal
CS
5 mm
Number of pins
10
Connection
THR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tube

Type

MTS 5/10 V T4 B T

Product type

PCB terminal

CS

5 mm

Number of pins

10

Connection

THR

Nominal current

32 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Perpendicular (to the PCB)

Enclosure material

Polyamide

Factory colour

Black

Manufacturer part #

2913790000

Content

10 pc(s)

Nominal voltage

400 V

Type

MTS 5/10 V T4 B T

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750726 Weidmüller 2913790000 PCB terminal 4 mm² Number of pins 10 Black 10 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3750726 Weidmüller 2913790000 PCB terminal 4 mm² Number of pins 10 Black 10 pc(s) Tube

Description

PCB terminal (PCB terminal, circuit board terminal) for secure, simple data transfer directly to the PCB.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.