• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2913720000 PCB terminal 4 mm² Number of pins 3 Black 31 pc(s) Tube

Packaging type
Tube
Product type
PCB terminal
CS
5 mm
Number of pins
3
Connection
THR
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal, 400 V, 32 A, pitch in mm: 5.00, 4 mm², pin number: 3, SNAP IN with button, THT/THR solder connection, 180°, tube

  • Content 31 pc(s)

Technical specifications

Packaging type

Tube

Type

MTS 5/03 V T4 B T

Product type

PCB terminal

CS

5 mm

Number of pins

3

Connection

THR

Nominal current

32 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Perpendicular (to the PCB)

Enclosure material

Polyamide

Factory colour

Black

Manufacturer part #

2913720000

Content

31 pc(s)

Nominal voltage

400 V

Type

MTS 5/03 V T4 B T

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750687 Weidmüller 2913720000 PCB terminal 4 mm² Number of pins 3 Black 31 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3750687 Weidmüller 2913720000 PCB terminal 4 mm² Number of pins 3 Black 31 pc(s) Tube

Description

PCB terminal (PCB terminal, circuit board terminal) for secure, simple data transfer directly to the PCB.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.