• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2964480000 Sensor/actuator adapter M12 No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator adapter
No. of pins
5
Nominal voltage
50 V
Nominal current
4 A
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAI-WDF-M12BB-5P-A-COD-M16

Product type

Sensor/actuator adapter

No. of pins

5

Nominal voltage

50 V

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M12

Coding

A

Contact surface

Gold

IP67 (when installed)

Manufacturer part #

2964480000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3767845 Weidmüller 2964480000 Sensor/actuator adapter M12 No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3767845 Weidmüller 2964480000 Sensor/actuator adapter M12 No. of pins (RJ): 5 1 pc(s)

Description

Adapter for distributing and transferring electrical signals to a downstream periphery.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?