• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3025910000 Sensor/actuator adapter M12 No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator adapter
No. of pins
5
Nominal voltage
50 V
Nominal current
4 A
Thread type connection side
M12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAISC-WDF-5-18/28-4/9CG

Product type

Sensor/actuator adapter

No. of pins

5

Nominal voltage

50 V

Nominal current

4 A

Nominal current - rounded value

4 A

Thread type connection side

M12

Coding

A

IP67 (when installed)

Manufacturer part #

3025910000

Content

1 pc(s)

50 V

5

Metal

IP67

4 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749090 Weidmüller 3025910000 Sensor/actuator adapter M12 No. of pins (RJ): 5 1 pc(s)

Description

Adapter for distributing and transferring electrical signals to a downstream periphery.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?