• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3099250000 Sensor/actuator adapter M12 No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator adapter
No. of pins
4
Nominal voltage
630 V
Nominal current
16 A
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAI-H4-M12-S-SI

Product type

Sensor/actuator adapter

No. of pins

4

Nominal voltage

630 V

Nominal current

16 A

Nominal current - rounded value

16 A

Thread type connection side

M12

Coding

S

Contact surface

Gold

Features

Shielded

Manufacturer part #

3099250000

Content

1 pc(s)

630 V

TRUE

4

Plastic

Gold

3

16 A

Brass

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749009 Weidmüller 3099250000 Sensor/actuator adapter M12 No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3749009 Weidmüller 3099250000 Sensor/actuator adapter M12 No. of pins (RJ): 4 1 pc(s)

Description

Adapter for distributing and transferring electrical signals to a downstream periphery.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?