• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2969170000 THM PV 27/12.5 TR Device markers Transparent No. of markers: 450 450 pc(s)

Product type
Device markers
Type
THM PV 27/12.5 TR
Features
self-adhesive
Series
THM PV
Factory colour
Transparent
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

THM PV 27/12.5 TR

Product type

Device markers

Features

self-adhesive

Series

THM PV

Factory colour

Transparent

No. of markers

450

Dim

(L x W) 0.05 mm x 26.6 mm

Type

Without label

Content

450 pc(s)

Width

26.6 mm

Length

0.05 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3750785 Weidmüller 2969170000 THM PV 27/12.5 TR Device markers Transparent No. of markers: 450 450 pc(s)

User & Safety Instructions

User & Safety Instructions 3750785 Weidmüller 2969170000 THM PV 27/12.5 TR Device markers Transparent No. of markers: 450 450 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?