• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3008290000 THM WO 50/100 WS Cable markers White 1000 pc(s)

Image similar
Product type
Cable markers
Type
THM WO 50/100 WS
Material
Plastic
Series
THM WO
Suitable for outside Ø (min.)
0.75 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

THM WO 50/100 WS

Product type

Cable markers

Material

Plastic

Series

THM WO

Suitable for outside Ø (min.)

0.75 mm

Suitable for outside Ø (max.)

120 mm

Factory colour

White

Dim

(L x W) 50 mm x 100 mm

Type

With text field, without printed text

Content

1000 pc(s)

Width

100 mm

Length

50 mm

White

100 mm

None

50 mm

Plastic

8-23 mm

TRUE

0.75-120 mm

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3750931 Weidmüller 3008290000 THM WO 50/100 WS Cable markers White 1000 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?