• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3008630000 CC-DT 15/49 MC NE BL Device markers No. of markers: 40 40 pc(s)

Product type
Device markers
Type
CC-DT 15/49 MC NE BL
Features
Printable
Series
CC-DT
No. of markers
40
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC-DT 15/49 MC NE BL

Product type

Device markers

Features

Printable

Series

CC-DT

No. of markers

40

Dim

(L x W) 1.2 mm x 49 mm

Type

Magnetic, without labeling

Content

40 pc(s)

Width

49 mm

Length

1.2 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3750980 Weidmüller 3008630000 CC-DT 15/49 MC NE BL Device markers No. of markers: 40 40 pc(s)

User & Safety Instructions

User & Safety Instructions 3750980 Weidmüller 3008630000 CC-DT 15/49 MC NE BL Device markers No. of markers: 40 40 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?