• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3009060000 CC-DT 85/54 MC SDR Device markers No. of markers: 2 2 pc(s)

Product type
Device markers
Type
CC-DT 85/54 MC SDR
Features
Printable
Series
CC-DT
No. of markers
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CC-DT 85/54 MC SDR

Product type

Device markers

Features

Printable

Series

CC-DT

No. of markers

2

Dim

(L x W) 1.2 mm x 85 mm

Type

magnetic

Content

2 pc(s)

Width

85 mm

Length

1.2 mm

Other

85 mm

54 mm

FALSE

1.2 mm

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3751043 Weidmüller 3009060000 CC-DT 85/54 MC SDR Device markers No. of markers: 2 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3751043 Weidmüller 3009060000 CC-DT 85/54 MC SDR Device markers No. of markers: 2 2 pc(s)

Description

Marker for marking equipment. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?