• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3029800000 SFX-M 11/60 AL SDR Cable markers Silver 1 pc(s)

Image similar
Product type
Cable markers
Type
SFX-M 11/60 AL SDR
Series
SFX-M
Suitable for outside Ø (min.)
16 mm
Suitable for outside Ø (max.)
500 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SFX-M 11/60 AL SDR

Product type

Cable markers

Series

SFX-M

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

500 mm

Factory colour

Silver

Dim

(L x W) 60 mm x 11 mm

Content

1 pc(s)

Width

11 mm

Length

60 mm

Silver

11 mm

Medium-walled

60 mm

7-40 mm

FALSE

16-500 mm

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3746312 Weidmüller 3029800000 SFX-M 11/60 AL SDR Cable markers Silver 1 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?