• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789884060 PAC-C300-3636-25-06 PLC cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pre-fabricated data cable

  • PAC-C -25-06 300-3636

Technical specifications

  • Storage temperature, max.: 60 °C
  • Storage temperature, min.: -10 °C
  • Connection interface: 2 x BLC 5.08/16/180BR BK, BLC 5.08/4/180BR BK
  • Connection SPS: 2 x BLC 5.08/16/180BR BK, BLC 5.08/4/180BR BK
  • Outer diameter: 11.85 ± 1 mm
  • Cable: LiYCY
  • Wire cross-section: 0.25 mm²
  • Nominal voltage: ≤ 250 V dc ≤ 250 V ac
  • allowable current per path, max. 1 A
  • total current, max. 3 A
  • resistance: ≤ 80 mΩ/m
  • High voltage test: 1 KV/1s
Product type

PLC cable

Manufacturer part #

7789884060

Type

PAC-C300-3636-25-06

Cable length

6.00 m

Material

PVC

Number of pins

36

Max. temperature

+50 °C

Min. temperature

-10 °C

Weight

1370 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 257653 Weidmüller 7789884060 PAC-C300-3636-25-06 PLC cable

User & Safety Instructions

User & Safety Instructions 257653 Weidmüller 7789884060 PAC-C300-3636-25-06 PLC cable

Description

Pre-fabricated data cable. Cable LiYCY, 0.25 mm². The pre-assembled cable enables the simple, fast and error-free connection between the IOTAs (input-output terminal assemblies) of Honeywell C300 and the FTAs (Field Terminal assemblies) from Weidmüller. The cable can be used with single or double plug-in connectors and also as a free design with pin cable connectors. The housing simplifies the handling and offers a robust connection to the IOTA. In addition, the use of different cable cross-sections and lengths up to 50 m is possible.

This text is machine translated.