• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000044521 FP PRO TOP3 24/10 2M Distributor box flexible: - fixed: - 1 pc(s) Grey Piece

Image similar
Packaging type
Piece
Product type
Distributor box
Nominal current - rounded value
10 A
Factory colour
Grey
Nominal current
10 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Housing material: AluminumProtection system: IP65Height: 196 mm
Packaging type

Piece

Product type

Distributor box

Factory colour

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

Dim

(L x W) 220 mm x 196 mm

Manufacturer part #

8000044521

Nominal voltage

24 V DC

Width

196 mm

Length

220 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540228 Weidmüller 8000044521 FP PRO TOP3 24/10 2M Distributor box flexible: - fixed: - 1 pc(s) Grey Piece

What kind of Connector Clips & Single Wire Connectors are you looking for?