• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2743440000 FP PRO TOP3 24/10 2P Distributor box flexible: - fixed: - Number of pins: 2 Content: 1 pc(s) Packa

Image similar
Packaging type
Piece
Product type
Distributor box
Number of pins
2
Nominal current - rounded value
10 A
Nominal current
10 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output: 240 WShort-circuit proof: YesProtection system: IP65Height: 196 mm
Packaging type

Piece

Product type

Distributor box

Number of pins

2

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

Dim

(L x W) 220 mm x 196 mm

Manufacturer part #

2743440000

Connection

IDC

Nominal voltage

24 V DC

Width

196 mm

Length

220 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540229 Weidmüller 2743440000 FP PRO TOP3 24/10 2P Distributor box flexible: - fixed: - Number of pins: 2 Content: 1 pc(s) Packa

What kind of Connector Clips & Single Wire Connectors are you looking for?