• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000056232 FP BOX ON/OFF VG M20 3AN Distributor box flexible: 2.5-6 mm² fixed: 1.5-6 mm² Content: 1 pc(s) Bla

Image similar
Packaging type
Box
Product type
Distributor box
Cross section (flexible) (min.)
2.5 mm²
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (min.)
1.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cover type: Lid closedProtection system: IP65Height: 195 mm
Packaging type

Box

Product type

Distributor box

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black

Nominal current

41 A

Nominal current - rounded value

41 A

Content

1 pc(s)

Dim

(L x W) 164 mm x 104 mm

Manufacturer part #

8000056232

18 - 8

Connection

Push-in connector

Insulation material

Polycarbonate

Width

104 mm

Length

164 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538175 Weidmüller 8000056232 FP BOX ON/OFF VG M20 3AN Distributor box flexible: 2.5-6 mm² fixed: 1.5-6 mm² Content: 1 pc(s) Bla

What kind of Connector Clips & Single Wire Connectors are you looking for?