• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000111135 PV 210S0F3CXXV1O0TXPX10PWW Generator junction box

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Generator junction box

Dim

(W x D) 636 mm x 300 mm

Type

1 MPP

Factory colour

White

Content

1 pc(s)

Width

636 mm

Depth

300 mm

System voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3749577 Weidmüller 8000111135 PV 210S0F3CXXV1O0TXPX10PWW Generator junction box

User & Safety Instructions

User & Safety Instructions 3749577 Weidmüller 8000111135 PV 210S0F3CXXV1O0TXPX10PWW Generator junction box

Description

Generator connection box for inverter with fire switch and surge protection for connection to 1 MPP tracker. Suitable for the remote shutdown of the DC side by the fire brigade according to VDE-AR-E2100-712. Max. 3-phase voltage Uoc: 1,000 VDC Integrated surge protection with combined class I+II arresters with signaling contact. Suitable for protection against surges in a photovoltaic system according to DIN CLC / TS 51643-32. MPP1: 10 inputs, connection via M25 cable gland with several seal inserts. PUSH-IN connection / single-wire, multi-wired with/without wire end sleeve. 1 output, connection via M25 cable gland with several seal inserts. PUSH-IN connection / single-wire, multi-wired with/without wire end sleeve. DC fire switch: Switch-off by low voltage tripping. Cut-off upon reaching a temperature of >= 100 °C in the housing. Automatic restart when control voltage is applied again (230 V AC). With indicator contact. Connection of the fire switch control line 230 VAC via M16 cable glands (clamping range 5–10 mm Ø) max. Cable diameter: 1.5 mm². Connection of the signal contact 24 VDC (max. 300 mA) via M16 cable glands (clamping range 5–10 mm Ø) max. Cable diameter: 1.5 mm². Protection class: IP65. All housed in a glass fiber reinforced polyester housing. Dimensions HxWxT: 847x636x300 mm approval according to low-voltage switching devices IEC 61439-1 and EN 61439-2

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?