• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8000111138 PV 210S5F3CXXV1O0TA1PA10PWW Generator junction box

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Compatible with (details)

Photovoltaic

Product type

Generator junction box

Dim

(W x D) 852 mm x 350 mm

Type

2 MPP

Factory colour

White

Content

1 pc(s)

Width

852 mm

Depth

350 mm

System voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3749579 Weidmüller 8000111138 PV 210S5F3CXXV1O0TA1PA10PWW Generator junction box

User & Safety Instructions

User & Safety Instructions 3749579 Weidmüller 8000111138 PV 210S5F3CXXV1O0TA1PA10PWW Generator junction box

Description

Generator connection box for inverters with 2 MPP trackers, suitable for protecting the DC side of a photovoltaic system according to DIN CLC/TS 51643-32. MPP1:10 inputs, connection via M16 cable gland Screw connection / single-wire, multi-wired with/without wire-end sleeve. 1 output, connection via M25-cable gland Screw connection / single-wire, multi-wired with/without wire-end sleeve. MPP2: Identical to MPP1 Max. Line voltage Uoc: 1,000 VDC 1 class/type I + II combined arrester with signaling contact Fuse holder for inputs and outputs (fuses 10x38 to be ordered separately) With current monitoring With lockable DC switch disconnectors for safe separation of branch lines according to DIN EN IEC 60947-3
Connection of the signal contact via M16 cable glands (clamping range 5-10 mm Ø) max. Cable diameter: 1.5 mm² Connection of the functional ground via M16 cable glands (clamping range 5-10 mm Ø) Cable diameter >: = 16 mm² Protection class: IP65 All installed in a glass fiber reinforced polyester housing. Dimensions HxWxT: 1,065x852x350 mm approval according to low-voltage switching devices IEC 61439-1 and EN 61439-2

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?