• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8876352000 Fibreglass FO Patch cable 200 m Orange [1x SC duplex - 1x SC duplex] Multimode OM2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • SC duplex to SC duplex
  • Duplex-Patch cable
  • Factory colour: Orange

Technical specifications

Product type

FO Patch cable

Connection type

Fibreglass

No. of A connectors

1 x

Type A

SC duplex

No. of B connections

1 x

Type B

SC duplex

Multimode OM2

Duplex

Cable length

200 m

Factory colour

Orange

Content

1 pc(s)

Cable features

Duplex

FO

Cable use

FO

Version

Patch cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3752474 Weidmüller 8876352000 Fibreglass FO Patch cable 200 m Orange [1x SC duplex - 1x SC duplex] Multimode OM2

User & Safety Instructions

User & Safety Instructions 3752474 Weidmüller 8876352000 Fibreglass FO Patch cable 200 m Orange [1x SC duplex - 1x SC duplex] Multimode OM2

Description

Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.