• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8924700000 VSPC BASE 4SL Surge protection socket Surge protection for: Switchboards 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Overvoltage protection

  • VSPC BASE 4 SL

Technical specifications

  • Stripping length Rated connection: 7 mm
  • Connection type: Screw connection
  • Tightening torque, max.: 0.8 Nm
  • Tightening torque, min.: 0.5 Nm
  • Design: Clamp, other
  • input current, max. II: 350 mA
  • Clamping range, max.: 4 mm²
  • Clamping range, min.: 0.5 mm²
  • Blade dimensions: 0.6 x 3.5 mm
  • Bearing temperature: -40 °C to 80 °C
  • conductor cross-section, single-wired, max.: 4 mm²
  • conductor cross-section, fine strand, max.: 2.5 mm²
  • conductor cross-section, multi-strand, max.: 2.5 mm²
  • Nominal current IN: 300 mA
  • net weight: 74 g
  • optical function display: No
  • Mounting rail: TS 35, TS 35 x 7.5
  • Overvoltage category: III
  • Pollution degree: 3
Product type

Surge protection socket

Surge protection for

Switchboards

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

8924700000

Type

VSPC BASE 4 SL

Factory colour

Black

Dim

(W x H x D) 17.8 x 90 x 69 mm

Width

17.8 mm

Height

90 mm

Depth

69 mm

Content

1 pc(s)

DIN rail (top hat rail) 35 mm

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258702 Weidmüller 8924700000 VSPC BASE 4SL Surge protection socket Surge protection for: Switchboards 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258702 Weidmüller 8924700000 VSPC BASE 4SL Surge protection socket Surge protection for: Switchboards 1 pc(s)

Description

Surge protection. Measure tax rules. Base element for the pluggable surge arrester VSPC, integrated PE-foot in the base of the impedance neutral VSPC BASE, up to 20 kA (8/20 μs) and 2.5 kA (10/350 μs) securely to PE.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.