• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8941350003 Sensor/actuator data cable Plug, straight 30.00 cm No. of pins (RJ): 8 1 pc(s)

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
RJ45
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

IE-C6FS8UG0003A40A40-G

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

RJ45

Connection side B

RJ45

No. of pins

8

Cable length

30.00 cm

Jacket material

PUR

Connection

Plug

Factory colour

Green

Cable colour

Green

Contact material

Copper

max. cross section

0.1 mm²

IP20

Features

Halogen-free

flame-retardant

Silicone-free

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

8941350003

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1888703 Weidmüller 8941350003 Sensor/actuator data cable Plug, straight 30.00 cm No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1888703 Weidmüller 8941350003 Sensor/actuator data cable Plug, straight 30.00 cm No. of pins (RJ): 8 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?