• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9046350000 VDE Flat nose pliers Straight 160 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 37.99
-13 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Pliers

  • FZ 160

Technical specifications

Product type

Flat nose pliers

Manufacturer part #

9046350000

Range of use

VDE

Length

160 mm

Jaw shape

Straight

DIN standard

DIN ISO 5745

DIN EN 60900

Dim

(L x W x H) 160 x 75 x 220 mm

Width

75 mm

Height

220 mm

Weight

142 g

EN standard

EN 60900

Chromium-plated

138 kg/m

160 m

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259426 Weidmüller 9046350000 VDE Flat nose pliers Straight 160 mm

User & Safety Instructions

User & Safety Instructions 259426 Weidmüller 9046350000 VDE Flat nose pliers Straight 160 mm

Description

Pliers Up to 1000 V AC and 1500 V (DC). Protective insulation according to IEC 900, DIN EN 60900. Forged from high-quality special tool steels. Safety handles with ergonomic and abgleitsicherer TPE-VDE-sleeve made of impact-resistant, cold and heat-resistant, flame-resistant, cadmium-free, TPE (Thermoplastic Elastomer). Elastic grip zone and hard core. Highly polished surface. Protected against corrosion by galvanic coating (nickel-chrome).

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)