• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9205630000 BIT E6,3 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 110 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slot drive bit

Drive

1/4" (6.3 mm)

Length

110 mm

Material

Chromium-vanadium steel

Material properties

tempered

Width

40 mm

Height

105 mm

Weight

16.4 g

Dim

(L x W x H) 110 x 40 x 105 mm

Downforce

Slot

Content

5 pc(s)

Industrial packaging

Yes

Shape

E 6.3

Blade thickness

0.8 mm

Blade width

4.5 mm

Documents & Downloads

Datasheet

Datasheet 392463 Weidmüller 9205630000 BIT E6,3 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 110 mm

User & Safety Instructions

User & Safety Instructions 392463 Weidmüller 9205630000 BIT E6,3 Slot drive bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Slot 110 mm

Description

Screwdriver insert. Blade width (B): 4.5 mm, blade length: 110 mm, blade thickness (A): 0.8 mm. 1/4" hexagon head drive to DIN 3126, shape E6.3 bits. for direct connection to a machine. Flat-tip bits DIN 5264, drive 1/4" E6.3 bits. DIN 3126.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.