• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller BIT E6,3 1/4" (6.3 mm)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.60 / piece)
€ 62.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slot drive bit

Drive

1/4" (6.3 mm)

Length

70 mm

Material

Chromium-vanadium steel

Material properties

tempered

Width

30 mm

Height

80 mm

Weight

8.4 g

Dim

(L x W x H) 70 x 30 x 80 mm

Downforce

Slot

Content

5 pc(s)

Industrial packaging

Yes

Shape

E 6.3

Blade thickness

0.4 mm

Blade width

2.5 mm

Documents & Downloads

Datasheet

Datasheet 392445 Weidmüller BIT E6,3 1/4" (6.3 mm)

User & Safety Instructions

User & Safety Instructions 392445 Weidmüller BIT E6,3 1/4" (6.3 mm)

Description

Screwdriver insert. Blade width (B): 2.5 mm, blade length 70 mm, blade thickness (A): 0.4 mm. 1/4" hexagon head drive to DIN 3126, shape E6.3 bits. for direct connection to a machine. Flat-tip bits DIN 5264, drive 1/4" E6.3 bits. DIN 3126.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.