• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20M-BAI-2AO-S 1375470000 Signal booster 1 pc(s)

Image similar
Product type
Signal booster
Input signal (current) (max.)
20 mA
Input signal (voltage) (max.)
10 V
Type
ACT20M-BAI-2AO-S
Dim
(L x W x H) 114.3 x 6.1 x 112.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight 80 g
  • Operating temperature 25 °C - +70 °C
  • Storage temperature: -40 °C to +85 °C.
  • Number of inputs: 1
  • Sensor: Voltage source, power source
  • Number of outputs: 2
  • Galvanic isolation: 4-way isolator
  • Accuracy 0.05 < % of the measurement range
  • Cut-off frequency (-3 dB) > : 100 Hz, 10 Hz
  • Mounting rail TS 35
  • Jump response time < : 7 ms < , 100 ms, configurable
  • Load resistance voltage > : 10 kΩ
  • Conductor cross-section AWG, min. AWG 30
  • Conductor cross-section AWG, max. AWG 14
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
Type

ACT20M-BAI-2AO-S

Product type

Signal booster

Input signal (current) (max.)

20 mA

Input signal (voltage) (max.)

10 V

Dim

(L x W x H) 114.3 x 6.1 x 112.5 mm

Connection

Screws

Output (voltage)

0 V-10 V, 0 V-5 V

Output (current)

0 mA-20 mA, 4 mA-20 mA

Operating voltage

300 V (max)

Max. operating voltage

300 V

Load

300 Ω

Input signal (voltage)

10 V

Input signal (current)

-10 mA-0-+ 10 mA, -20 mA-0-+ 20 mA

Input resistance

1000000 Ω

Content

1 pc(s)

Configuration

DIP switch

Width

6.1 mm

Height

112.5 mm

Length

114.3 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

24 V

Cross section (inflexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1889369 Weidmüller ACT20M-BAI-2AO-S 1375470000 Signal booster 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1889369 Weidmüller ACT20M-BAI-2AO-S 1375470000 Signal booster 1 pc(s)

What kind of Transducers (Misc.) are you looking for?