• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE EP 24/20 GY Cable grommet Thermoplastic Grey 10 pc(s)

Image similar
Product type
Cable grommet
Material
Thermoplastic
Factory colour
Grey
Length
20.2 mm
Width
149.6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Grey

Material

Thermoplastic

Length

20.2 mm

Width

149.6 mm

Height

58 mm

Dim

(L x W x H) 20.2 x 149.6 x 58 mm

IP66

Content

10 pc(s)

Manufacturer part #

2779360000

Type

CABTITE EP 24/20 GY

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541745 Weidmüller CABTITE EP 24/20 GY Cable grommet Thermoplastic Grey 10 pc(s)