• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE EP A 24/48 GY Cable grommet with cable feeder Board thickness (max.) 2.5 mm Thermoplastic Grey 10 pc(

Image similar
Product type
Cable grommet
Features
with cable feeder
Material
Thermoplastic
Factory colour
Grey
Length
12 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable grommet

Features

with cable feeder

Factory colour

Grey

Material

Thermoplastic

Length

12 mm

Width

142 mm

Height

44 mm

Dim

(L x W x H) 12 x 142 x 44 mm

Board thickness (max.)

2.5 mm

IP54

Content

10 pc(s)

Manufacturer part #

2743610000

Type

CABTITE EP A 24/48 GY

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541755 Weidmüller CABTITE EP A 24/48 GY Cable grommet with cable feeder Board thickness (max.) 2.5 mm Thermoplastic Grey 10 pc(