• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE EP B 24/12 GY Cable grommet Board thickness (max.) 4 mm Thermoplastic Grey 10 pc(s)

Image similar
Product type
Cable grommet
Material
Thermoplastic
Factory colour
Grey
Length
12 mm
Width
142 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Grey

Material

Thermoplastic

Length

12 mm

Width

142 mm

Height

44 mm

Dim

(L x W x H) 12 x 142 x 44 mm

Board thickness (max.)

4 mm

IP54

Content

10 pc(s)

Manufacturer part #

2743630000

Type

CABTITE EP B 24/12 GY

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541757 Weidmüller CABTITE EP B 24/12 GY Cable grommet Board thickness (max.) 4 mm Thermoplastic Grey 10 pc(s)