Plug-in relay
DRH173524LT
24 V AC
19.2 V AC
100 Ω
1 maker
AgSnO2
500 V AC
300 V DC
16 A
8000 VA
2200 W
8 mm
CEE 7/16 CEE plug
20 ms
10 x 106 circuits
IP20
-40 °C
+60 °C
86 g
Transparent
36 mm
36 mm
48 mm
(W x H x D) 36 x 36 x 48 mm
Yes
10 pc(s)
Yes
16 A
24 V AC
80 A
not relevant
Datasheet 1912197 Weidmüller DRH173524LT Plug-in relay 24 V AC 16 A 1 maker 10 pc(s)
User & Safety Instructions 1912197 Weidmüller DRH173524LT Plug-in relay 24 V AC 16 A 1 maker 10 pc(s)
The necessary accessories are required to use the article as described.