Piece
Plug-in relay
DRH174220LT
220 V DC
154 V DC
33000 Ω
1 breaker
AgSnO2
500 V AC
300 V DC
16 A
8000 VA
2200 W
8 mm
CEE 7/16 CEE plug
20 ms
10 x 106 circuits
IP20
-40 °C
+60 °C
84.1 g
Transparent
48 mm
36 mm
36 mm
48 mm
(L x W x H) 48 x 36 x 36 mm
Yes
10 pc(s)
Yes
16 A
220 V DC
80 A
not relevant
Datasheet 1912205 Weidmüller DRH174220LT Plug-in relay 220 V DC 16 A 1 breaker 10 pc(s) Piece
User & Safety Instructions 1912205 Weidmüller DRH174220LT Plug-in relay 220 V DC 16 A 1 breaker 10 pc(s) Piece
The necessary accessories are required to use the article as described.