• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRH275220LT Plug-in relay 220 V DC 16 A 1 breaker, 1 maker 10 pc(s)

Product type
Plug-in relay
Coil nominal voltage
220 V DC
Contact type
1 breaker
1 maker
Switching voltage (max.)
250 V AC
300 V DC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plug-in relay

Type

DRH275220LT

Coil nominal voltage

220 V DC

Min. pick-up voltage

154 V DC

Resistance (coil)

33000 Ω

Contact type

1 breaker

1 maker

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

300 V DC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

660 W

Creepage distance (coil/clips)

6.3 mm

Connection

CEE 7/16 CEE plug

Fall time

20 ms

Durability

10 x 106 circuits

IP20

Min. temperature

-40 °C

Max. temperature

+60 °C

Weight

84.7 g

Factory colour

Transparent

Width

36 mm

Height

36 mm

Depth

48 mm

Dim

(W x H x D) 36 x 36 x 48 mm

Industrial packaging

Yes

Content

10 pc(s)

RoHS-compliant

Yes

Permanent current (max.)

16 A

Operating voltage

220 V DC

Switch-on current

80 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912213 Weidmüller DRH275220LT Plug-in relay 220 V DC 16 A 1 breaker, 1 maker 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1912213 Weidmüller DRH275220LT Plug-in relay 220 V DC 16 A 1 breaker, 1 maker 10 pc(s)

Description

Relay for switching, reinforce and duplication of digital signals with greater electrical load.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.