Piece
Plug-in relay
DRH275048LT
48 V DC
36 V DC
1600 Ω
1 breaker
1 maker
AgSnO2
250 V AC
300 V DC
16 A
4000 VA
660 W
6.3 mm
CEE 7/16 CEE plug
20 ms
10 x 106 circuits
IP20
-40 °C
+60 °C
85.3 g
Transparent
36 mm
36 mm
48 mm
(W x H x D) 36 x 36 x 48 mm
Yes
10 pc(s)
Yes
16 A
48 V DC
80 A
not relevant
Datasheet 1912211 Weidmüller DRH275048LT Plug-in relay 48 V DC 16 A 1 breaker, 1 maker 10 pc(s) Piece
User & Safety Instructions 1912211 Weidmüller DRH275048LT Plug-in relay 48 V DC 16 A 1 breaker, 1 maker 10 pc(s) Piece
The necessary accessories are required to use the article as described.