• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRH276548LT Plug-in relay 48 V AC 16 A 2 makers 1 pc(s)

Product type
Plug-in relay
Coil nominal voltage
48 V AC
Contact type
2 makers
Switching voltage (max.)
250 V AC
300 V DC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Relay for switching, amplifying and reproducing digital signals with high electrical load.
Product type

Plug-in relay

Type

DRH276548LT

Coil nominal voltage

48 V AC

Min. pick-up voltage

38.4 V AC

Max. pick-up voltage

48 V AC

Resistance (coil)

350 Ω

Contact type

2 makers

Contact material

AgSnO2

Switching voltage (max.)

250 V AC

300 V DC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

660 W

Creepage distance (coil/clips)

6.3 mm

Connection

CEE 7/16 CEE plug

Fall time

20 ms

Durability

10 x 106 switches

Features

+ test button

IP20

Min. temperature

-40 °C

Max. temperature

+60 °C

Weight

91.7 g

Factory colour

Transparent

Width

36 mm

Height

36 mm

Depth

48 mm

Dim

(W x H x D) 36 x 36 x 48 mm

Industrial packaging

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Permanent current (max.)

16 A

Operating voltage

48 V AC

Switch-on current

80 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361386 Weidmüller DRH276548LT Plug-in relay 48 V AC 16 A 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3361386 Weidmüller DRH276548LT Plug-in relay 48 V AC 16 A 2 makers 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.