• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRI314012L Plug-in relay 12 V DC 10 A 1 change-over 20 pc(s)

Product type
Plug-in relay
Coil nominal voltage
12 V DC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
250 V DC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plug-in relay

Type

DRI314012L

Coil nominal voltage

12 V DC

Min. pick-up voltage

9 V DC

Resistance (coil)

270 Ω

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

250 V DC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

240 W

Creepage distance (coil/clips)

4 mm

Connection

CEE 7/16 CEE plug

Fall time

10 ms

Durability

10 x 106 circuits

IP20

Min. temperature

-40 °C

Max. temperature

+55 °C

Weight

19 g

Factory colour

Transparent

Width

13 mm

Height

31 mm

Depth

28 mm

Dim

(W x H x D) 13 x 31 x 28 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

Permanent current (max.)

10 A

Operating voltage

12 V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917648 Weidmüller DRI314012L Plug-in relay 12 V DC 10 A 1 change-over 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1917648 Weidmüller DRI314012L Plug-in relay 12 V DC 10 A 1 change-over 20 pc(s)

Description

Relay small structural dimensions for switching, reinforce and duplication of digital signals of less electrical loads.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?