• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRM270730LT AU Plug-in relay 230 V AC 10 A 2 change-overs 20 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Plug-in relay
Coil nominal voltage
230 V AC
Contact type
2 change-overs
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Plug-in relay

Type

DRM270730LT AU

Coil nominal voltage

230 V AC

Min. pick-up voltage

184 V AC

Max. pick-up voltage

230 V AC

Resistance (coil)

16000 Ω

Contact type

2 change-overs

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

240 W

Creepage distance (coil/clips)

5.5 mm

Connection

Jack connector

Fall time

20 ms

Durability

20 x 106 Switches

Features

+ test button

IP20

Min. temperature

-40 °C

Max. temperature

+55 °C

Weight

35 g

Factory colour

Transparent

Width

21 mm

Height

27.4 mm

Depth

35.7 mm

Dim

(W x H x D) 21 x 27.4 x 35.7 mm

Industrial packaging

Yes

Content

20 pc(s)

RoHS-compliant

Yes

Permanent current (max.)

10 A

Operating voltage

230 V AC

Switch-on current

20 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917277 Weidmüller DRM270730LT AU Plug-in relay 230 V AC 10 A 2 change-overs 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1917277 Weidmüller DRM270730LT AU Plug-in relay 230 V AC 10 A 2 change-overs 20 pc(s) Piece

Description

Relay small structural dimensions for switching, reinforce and duplication of digital signals of less electrical loads.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.