• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ENERGY METER 350 Digital rack-mount meter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature: -10 °C - +55 °C
  • Storage temperature: -25 °C - +70 °C
  • Number of digital outputs: 2
  • Number of pulse outputs: 2
  • Measurement accuracy at voltage: 1 %
  • Measurement accuracy at current: 1 %
  • Nominal current: 1 / 5 A.
Product type

Digital rack-mount meter

Reading type

AC voltage

Amperage

Type

ENERGY METER 350

Reading range (max.)

476 V

Dim

(L x W x H) 48 x 96 x 96 mm

Weight

250 g

Max. operating voltage

275 V AC

Min. operating voltage

196 V AC

Reading category

CAT III 300 V

Width

96 mm

Height

96 mm

Length

48 mm

Documents & Downloads

Datasheet

Datasheet 1914647 Weidmüller ENERGY METER 350 Digital rack-mount meter

What kind of Digital Panel Meters are you looking for?