• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ENERGY METER 610-PB-24 Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature: -10 °C - +55 °C
  • Storage temperature: -25 °C - +70 °C
  • Number of digital inputs: 4
  • Number of digital outputs: 6
  • Number of pulse outputs: 6
  • Protocol: Modbus RTU, Profibus DP V0
  • Memory size: 256 MB
  • Measurement accuracy at voltage: 0.2 %
  • Measurement accuracy at current: 0.2 %
Product type

Digital rack-mount meter

Reading type

AC voltage

Amperage

Type

ENERGY METER 610-PB-24

Reading range (max.)

480 V

Operating voltage

480 V

Dim

(L x W x H) 65 x 96 x 96 mm

Weight

250 g

Max. operating voltage

90 V

Min. operating voltage

24 V

Reading category

CAT III 300 V

Width

96 mm

Height

96 mm

Length

65 mm

Interfaces

RS485

Profibus DP

USB

Interfaces

RS485

Profibus DP

USB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914661 Weidmüller ENERGY METER 610-PB-24 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1914661 Weidmüller ENERGY METER 610-PB-24 Digital rack-mount meter

What kind of Digital Panel Meters are you looking for?