• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller EPAK-CI-VO 7760054176 ATA 1 pc(s)

Image similar
Product type
ATA
Input signal (current) (max.)
20 mA
Type
EPAK-CI-VO
Dim
(L x W x H) 100 x 17.5 x 100 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 89 mm
  • Net weight 80 g
  • Operating temperature: 20 °C - +60 °C
  • Storage temperature: -40 °C to +85 °C.
  • Number of inputs: 1
  • Number of outputs: 1
  • Galvanic isolation: Between input / output / supply
  • Accuracy ≤ ±0.15 % from FSR
  • Power consumption < 60 mA at 24 V/DC
  • Jump response time < : 100 ms
  • Surge voltage 3 kV (1.2⁄50µs)
  • Load resistance voltage > : 10 kΩ
  • Conductor cross-section AWG, min. AWG 30
  • Conductor cross-section AWG, max. AWG 14
  • Tightening torque, min.: 0.4 Nm
  • Tightening torque, max. 0.6 Nm
Type

EPAK-CI-VO

Product type

ATA

Input signal (current) (max.)

20 mA

Dim

(L x W x H) 100 x 17.5 x 100 mm

Connection

Screws

Output (voltage)

0 V-10 V

Output (current)

0 mA ... 20 mA

Operating voltage

300 V AC (max)

Max. operating voltage

300 V AC

Input signal (current)

4 mA-20 mA

Input resistance

100 Ω

Content

1 pc(s)

Width

17.5 mm

Height

100 mm

Length

100 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

30 V DC

Operating voltage U(B)

24 V

Cross section (inflexible) (max.)

2 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1889376 Weidmüller EPAK-CI-VO 7760054176 ATA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1889376 Weidmüller EPAK-CI-VO 7760054176 ATA 1 pc(s)

What kind of Transducers (Misc.) are you looking for?