• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FBCON PA CG 8WAY LIMITER 2624370000 Splitter module Profibus PA standard splitter with current limiter 1 pc(s

Packaging type
Piece
Product type
Splitter module
No. of signal spaces
8
No. of splitters
8-way
Type
FBCON PA CG 8WAY LIMITER
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Splitter module

No. of signal spaces

8

Type

FBCON PA CG 8WAY LIMITER

No. of splitters

8-way

Width

175 mm

Length

34 mm

IP66

Connector type (distribution boxes)

CG stub

Case material

Aluminium

Manufacturer part #

2624370000

Content

1 pc(s)

Features

Current limiter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748579 Weidmüller FBCON PA CG 8WAY LIMITER 2624370000 Splitter module Profibus PA standard splitter with current limiter 1 pc(s

User & Safety Instructions

User & Safety Instructions 3748579 Weidmüller FBCON PA CG 8WAY LIMITER 2624370000 Splitter module Profibus PA standard splitter with current limiter 1 pc(s

Description

Field bus distributor for coupling field devices or sensors. The connection is made via spur lines. The communication and the device power is routed via a common 2-wire line.

This text is machine translated.