• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FBCON SS PCG 8WAY LIMITER 2653690000 Splitter module Profibus PA standard splitter with current limiter 1 pc(

Product type
Splitter module
No. of signal spaces
8
Type
FBCON SS PCG 8WAY LIMITER
Width
204 mm
Length
86.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Splitter module

No. of signal spaces

8

Type

FBCON SS PCG 8WAY LIMITER

Width

204 mm

Length

86.5 mm

IP66

Case material

Stainless steel

Manufacturer part #

2653690000

Content

1 pc(s)

Features

Current limiter

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748589 Weidmüller FBCON SS PCG 8WAY LIMITER 2653690000 Splitter module Profibus PA standard splitter with current limiter 1 pc(

User & Safety Instructions

User & Safety Instructions 3748589 Weidmüller FBCON SS PCG 8WAY LIMITER 2653690000 Splitter module Profibus PA standard splitter with current limiter 1 pc(

Description

Field bus distributor for coupling field devices or sensors. The connection is made via spur lines. The communication and the device power is routed via a common 2-wire line.

This text is machine translated.