• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 16B SBO 2M32G 2454650000 Socket enclosure 50 pc(s)

Product type
Socket enclosure
Case material
Aluminium
Type
HDC 16B SBO 2M32G
Manufacturer part #
2454650000
Features
+ transverse brace on the top part
+ seal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • EMC housing: No
  • Size: 6
Type

HDC 16B SBO 2M32G

Product type

Socket enclosure

Manufacturer part #

2454650000

Features

+ transverse brace on the top part

+ seal

Case material

Aluminium

Factory colour

Grey

Content

50 pc(s)

Width

56.5 mm

Height

64 mm

Length

117 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243629 Weidmüller HDC 16B SBO 2M32G 2454650000 Socket enclosure 50 pc(s)