• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller IE-AD-3RJ45-1:1 2539470000 Adapter 1 pc(s)

Image similar
Packaging type
Piece
Connector type
Adapter
Connector standard
RJ45
Type
IE-AD-3RJ45-1:1
Connection
RJ45
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP20
Packaging type

Piece

Type

IE-AD-3RJ45-1:1

Connector type

Adapter

Connector standard

RJ45

Connection

RJ45

No. of ports

3 x

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243916 Weidmüller IE-AD-3RJ45-1:1 2539470000 Adapter 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.