• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KEBIHS202015S2N1 AL Wall-mount enclosure 200 x 200 x 150 Stainless steel V2A Stainless steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Wall-mount enclosure
Material
Stainless steel V2A
Width
200 mm
Height
200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Wall-mount enclosure

Features

wallmount option

Material

Stainless steel V2A

Factory colour

Stainless steel

Width

200 mm

Height

200 mm

Content

1 pc(s)

Type

KEBIHS202015S2N1 AL

Dim

(W x H x D) 200 x 200 x 150 mm

RoHS-compliant

Yes

Manufacturer part #

8000090348

Depth

150 mm

Stainless steel

200 mm

200 mm

150 mm

7001

FALSE

1

1

Stainless steel V2A

Stainless steel

IK09

IP66

TRUE

TRUE

FALSE

Untreated

FALSE

TRUE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852150 Weidmüller KEBIHS202015S2N1 AL Wall-mount enclosure 200 x 200 x 150 Stainless steel V2A Stainless steel 1 pc(s) Piece

Description

Metal housing for use in industrial applications. The mounting holes are located outside the sealing area. Wall mounting can be achieved by using mounting holes or mounting feet.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.