• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K01 Fitting bracket 58 x 64 x 34 Aluminium Silver 10 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Aluminium
IP rating
IP66
IP67
IP68
Width
58 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimensions Width: 58 mm
  • Mounting dimensions Height: 36 mm
  • Operating temperature, max.: +80 °C
  • Operating temperature, min.: -40 °C
  • Lid fixing: M4 Torxedel steel screws with slit
  • Sealing material: Chloroprene
  • Torque Lid screws: 2.5 Nm
  • Mounting: Threaded holes M3
  • Housing fixing: Holes 4 mm
  • Material thickness: 3.1 mm
  • Material thickness Cover: 2.5 mm
  • Material thickness Housing: 3.1 mm
  • Surface: Untreated
Packaging type

Piece

Product type

Fitting bracket

Features

shockproof

Material

Aluminium

IP66

IP67

IP68

Factory colour

Silver

Width

58 mm

Height

64 mm

Weight

146 g

Content

10 pc(s)

Industrial packaging

Yes

Type

KLIPPON K01

Dim

(W x H x D) 58 x 64 x 34 mm

RoHS-compliant

Yes

Manufacturer part #

1565240000-10

Depth

34 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 322627 Weidmüller KLIPPON K01 Fitting bracket 58 x 64 x 34 Aluminium Silver 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 322627 Weidmüller KLIPPON K01 Fitting bracket 58 x 64 x 34 Aluminium Silver 10 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.