• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K5 4M20AB CSS Fitting bracket 100 x 150 x 190 x 90 Aluminium Stainless steel 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Aluminium
IP rating
IP66/IP67
Width
150 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing with threaded hole

  • KLIPPON K5 4 M20 from CSS
  • This text is machine translated.

Our service for you

Technical specifications

  • Holes Side A: 4 x M20x1.5
  • Holes Side B: 4 x M20x1.5
Packaging type

Piece

Product type

Fitting bracket

Features

wallmount option

Material

Aluminium

IP66/IP67

Factory colour

Stainless steel

Length

100 mm

Width

150 mm

Height

190 mm

Weight

1.35 g

Content

1 pc(s)

Type

KLIPPON K5 4M20AB CSS

Dim

(L x W x H) 100 x 150 x 190 mm

RoHS-compliant

Yes

Manufacturer part #

8000004158

Depth

90 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 257784 Weidmüller KLIPPON K5 4M20AB CSS Fitting bracket 100 x 150 x 190 x 90 Aluminium Stainless steel 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.