• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K11 2M20AB CSS Fitting bracket 67 x 80 x 100 x 57 Aluminium Ecru 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Aluminium
IP rating
IP66/IP67
Width
80 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing with threaded hole

  • KLIPPON K11 2 M20 from CSS
  • This text is machine translated.

Our service for you

Technical specifications

  • Holes Side A: 2 x M20x1.5
  • Holes Side B: 2 x M20x1.5
Packaging type

Piece

Product type

Fitting bracket

Features

wallmount option

Material

Aluminium

IP66/IP67

Factory colour

Ecru

Length

67 mm

Width

80 mm

Height

100 mm

Weight

314 g

Content

1 pc(s)

Type

KLIPPON K11 2M20AB CSS

Dim

(L x W x H) 67 x 80 x 100 mm

RoHS-compliant

Yes

Manufacturer part #

8000004150

Depth

57 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 257778 Weidmüller KLIPPON K11 2M20AB CSS Fitting bracket 67 x 80 x 100 x 57 Aluminium Ecru 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.