• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K02 VMQ 1939550000 Wall-mount enclosure 98 x 64 x 34 Aluminium Grey 6 pc(s)

Image similar
Product type
Wall-mount enclosure
Material
Aluminium
IP rating
IP66
IP67
IP68
Width
98 mm
Height
64 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Impact strength: IK09
Product type

Wall-mount enclosure

Material

Aluminium

IP66

IP67

IP68

Factory colour

Grey

Width

98 mm

Height

64 mm

Content

6 pc(s)

Dim

(W x H x D) 98 x 64 x 34 mm

RoHS-compliant

Yes

Depth

34 mm

Type

KLIPPON K02 VMQ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542189 Weidmüller KLIPPON K02 VMQ 1939550000 Wall-mount enclosure 98 x 64 x 34 Aluminium Grey 6 pc(s)

What kind of Universal Enclosures are you looking for?