• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON POK 252512 FH M32 E60 8000054731 Wall-mount enclosure 255 x 250 x 120 Plastic 1 pc(s)

Image similar
Product type
Wall-mount enclosure
Material
Plastic
IP rating
IP66
Width
255 mm
Height
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

Material

Plastic

IP66

Width

255 mm

Height

250 mm

Content

1 pc(s)

Dim

(W x H x D) 255 x 250 x 120 mm

RoHS-compliant

Yes

Depth

120 mm

Type

KLIPPON POK 252512 FH M32 E60

UKCA

yes

What kind of Universal Enclosures are you looking for?