• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON STB 4 MS M32 E90 8000054772 Wall-mount enclosure 250 x 250 x 120 Steel powder-coated 1 pc(s)

Image similar
Product type
Wall-mount enclosure
Material
Steel
IP rating
IP66
Width
250 mm
Height
250 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Wall-mount enclosure

Material

Steel

IP66

Width

250 mm

Height

250 mm

Content

1 pc(s)

Dim

(W x H x D) 250 x 250 x 120 mm

RoHS-compliant

Yes

Material properties

powder-coated

Depth

120 mm

Type

KLIPPON STB 4 MS M32 E90

UKCA

not relevant

What kind of Universal Enclosures are you looking for?